Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
CA1-B3-14-810-321-C
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Hydraulic Magnetic
Voltage Rating:
32 VDC
Number of Poles:
1
Current Rating:
100 A
Terminal Design:
Stud
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 1Pole 100A 32VDC
Search Keywords:
CA1B314810321C
IN STOCK:
5
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$124.76
$124.760
5
$91.48
$457.400
10
$78.60
$786.000
25
$76.40
$1,910.000
50
$72.36
$3,618.000
100
$59.74
$5,974.000
250
+
$57.46
$14,365.000