Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
CA1-B9-34-610-121-C
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Hydraulic Magnetic
Voltage Rating:
277,80 VAC|VDC
Number of Poles:
1
Current Rating:
10 A
Terminal Design:
Stud
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 1Pole 10A 277VAC/80VDC
Search Keywords:
CA1B934610121C
IN STOCK:
0
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$58.45
$58.450
5
$50.24
$251.200
10
$30.14
$301.400
25
$29.24
$731.000
50
$27.99
$1,399.500
100
$22.15
$2,215.000
250
+
$21.56
$5,390.000