CA2-B0-34-410-121-C
Carling TechnologiesHydraulic/Magnetic Circuit Breaker - 2 Pole - 1A - 480VAC/277VAC - Handle (One Per Pole) - Series Trip (Current) - Without Aux Switch - DC 50/60Hz Medium Delay - Stud 10-32 - Dual Legend - Black Actuator - 6-32 x 0.195 Inches Threaded Insert - UL Recogniz .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
CA2-B0-34-410-121-C
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
The CA2-B0-34-410-121-C hydraulic magnetic circuit breakers are designed for those applications requiring higher amperage and voltage handling capability in a smaller package. The C-Series UL489 circuit breakers employ a unique arc chute design, which results in obtaining higher interrupting capacities. Typical applications are: marine, telecom/datacom industry, military, renewable energy systems, commercial HVAC, and generators & welder markets. Operating temperature range is from -40° C to +85° C.
Search Keywords:
CA2B034410121C
IN STOCK:
0
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$171.97
$171.970
5
$151.42
$757.100
10
$144.26
$1,442.600
25
$141.60
$3,540.000
50
$132.23
$6,611.500
100
$130.91
$13,091.000
250
+
$129.60
$32,400.000
Product Guides