help desk software
DATA SHEET

CA2-B0-34-620-121-D

Carling Technologies

2-pole - Handle - 20 amp circuit breaker - Stud 10-32 terminals - UL 1077 Recognized CSA Accepted VDE Certified to IEC/EN 60934 .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
CA2-B0-34-620-121-D
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
N/A
Voltage Rating:
N/A
Number of Poles:
2
Current Rating:
20 A
Terminal Design:
Stud
Operating Temperature:
N/A
Mounting:
Panel Mount
The CARLING TECHNOLOGIES part CA2-B0-34-620-121-D is a reliable circuit breaker designed for optimal performance and safety. This 2-pole breaker has a rated current of 20A, making it suitable for a wide range of applications. With its durable construction and advanced technology, it provides efficient protection against overloads and short circuits. Trustworthy and easy to install, this circuit breaker ensures a secure and uninterrupted power supply.
Search Keywords:
CA2B034620121D
IN STOCK: 22
Ships today, if you order in
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$87.88
$87.880
5
$80.20
$401.000
10
$65.26
$652.600
25
$60.68
$1,517.000
50
$59.39
$2,969.500
100
$46.61
$4,661.000
250 +
$45.40
$11,350.000
Tools/3D Models