help desk software
DATA SHEET

CA2-B0-34-630-121-C

Carling Technologies

2-pole - Handle - 30 amp circuit breaker - Stud 10-32 terminals - UL 1077 Recognized CSA Accepted .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
CA2-B0-34-630-121-C
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Hydraulic Magnetic
Voltage Rating:
250,32 VAC|VDC
Number of Poles:
2
Current Rating:
30 A
Terminal Design:
Stud
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
The CARLING TECHNOLOGIES part CA2-B0-34-630-121-C is a hydraulic magnetic circuit breaker designed specifically for demanding electrical applications. It features a 2-pole configuration and has a current rating of 30A, making it suitable for reliable protection against electrical overloads in both AC and DC circuits. With a voltage rating of 250VAC/32VDC, this circuit breaker can handle a wide range of electrical systems and equipment. The hydraulic magnetic technology employed ensures accurate and consistent circuit protection, offering superior performance compared to traditional thermal or magnetic breakers. Whether in commercial, industrial, or residential settings, the CARLING TECHNOLOGIES CA2-B0-34-630-121-C is a reliable and durable solution for safeguarding your electrical systems.
Search Keywords:
CA2B034630121C
IN STOCK: 100
Can Ship immediately
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$121.56
$121.560
5
$111.06
$555.300
10
$109.40
$1,094.000
25
$107.76
$2,694.000
50
$106.14
$5,307.000
100
$104.55
$10,455.000
250 +
$102.98
$25,745.000
Tools/3D Models