help desk software
DATA SHEET

CA2-B0-34-630-121-D

Carling Technologies

2-pole - Handle - 30 amp circuit breaker - Stud 10-32 terminals - UL 1077 Recognized CSA Accepted VDE Certified to IEC/EN 60934 .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
CA2-B0-34-630-121-D
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
N/A
Voltage Rating:
N/A
Number of Poles:
2
Current Rating:
30 A
Terminal Design:
Stud
Operating Temperature:
N/A
Mounting:
Panel Mount
The CARLING TECHNOLOGIES part CA2-B0-34-630-121-D is a high-quality circuit breaker designed for use in electrical systems. With its 2-pole configuration and 30A capacity, this circuit breaker is perfect for protecting your electrical circuits from overload and short circuits. It is built to last and offers reliable performance for a wide range of applications. Trust CARLING TECHNOLOGIES for all your circuit breaker needs, and ensure the safety and efficiency of your electrical system.
Search Keywords:
CA2B034630121D
IN STOCK: 0
On Order:
68   can ship 1/10/25 
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$97.18
$97.180
5
$91.09
$455.450
10
$60.83
$608.300
25
$59.22
$1,480.500
50
$54.97
$2,748.500
100
$53.33
$5,333.000
250 +
$52.24
$13,060.000
Tools/3D Models