help desk software

CA2-B0-34-640-121-C

Carling Technologies

Circuit Breaker Hydraulic Magnetic 2Pole 40A 277VAC/480VAC .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
CA2-B0-34-640-121-C
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Type:
Hydraulic Magnetic
Voltage Rating:
277,480 VAC
Number of Poles:
2
Current Rating:
40 A
Terminal Design:
Stud
Operating Temperature:
N/A
Mounting:
Panel Mount
The CARLING TECHNOLOGIES Circuit Breaker Hydraulic Magnetic is a reliable and efficient circuit protection solution. With a capacity of 40A, this two-pole breaker offers the perfect blend of durability and performance. It is designed to work seamlessly with 277VAC/480VAC power systems, ensuring optimal protection for your electrical circuits. Backed by CARLING TECHNOLOGIES' trusted reputation for quality, this circuit breaker is a superior choice for a wide range of applications.
Search Keywords:
CA2B034640121C
IN STOCK: 169
Can Ship immediately
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$127.96
$127.960
5
$113.78
$568.900
10
$91.32
$913.200
25
$87.00
$2,175.000
50
$86.13
$4,306.500
100
$85.27
$8,527.000
250 +
$84.42
$21,105.000