CA2-B0-34-650-121-C
Carling Technologies2-pole - Handle - 50 amp circuit breaker - Stud 10-32 terminals - UL 1077 Recognized CSA Accepted .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
CA2-B0-34-650-121-C
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Hydraulic Magnetic
Voltage Rating:
277,480 VAC
Number of Poles:
2
Current Rating:
50 A
Terminal Design:
Stud
Operating Temperature:
N/A
Mounting:
Panel Mount
The CARLING TECHNOLOGIES CA2-B0-34-650-121-C is a hydraulic magnetic circuit breaker designed for reliable and efficient protection in electrical systems. With a two-pole configuration, it provides a safe and precise response to overloads and short circuits. This circuit breaker has a maximum current rating of 50A, making it suitable for a wide range of applications. It operates at voltage levels of 277VAC and 480VAC, ensuring compatibility with various power systems. Count on the CARLING TECHNOLOGIES CA2-B0-34-650-121-C for superior performance and longevity in electrical circuit protection.
Search Keywords:
CA2B034650121C
IN STOCK:
19
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$139.45
$139.450
5
$119.73
$598.650
10
$118.53
$1,185.300
25
$117.34
$2,933.500
50
$116.17
$5,808.500
100
$98.12
$9,812.000
250
+
$96.66
$24,165.000
Product Guides
Product Changes