CA2-B0-34-650-321-C
Carling Technologies2-pole - Handle - 50 amp circuit breaker - Stud 1/4-20 terminals - UL 1077 Recognized CSA Accepted
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
CA2-B0-34-650-321-C
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Hydraulic Magnetic
Voltage Rating:
277,480 VAC
Number of Poles:
2
Current Rating:
50 A
Terminal Design:
Stud
Operating Temperature:
N/A
Mounting:
Panel Mount
2-pole - Handle - 50 amp circuit breaker - Stud 1/4-20 terminals - UL 1077 Recognized CSA Accepted
Search Keywords:
CA2B034650321C
IN STOCK:
10
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$118.20
$118.200
5
$105.91
$529.550
10
$63.55
$635.500
25
$58.69
$1,467.250
50
$57.81
$2,890.500
100
$47.25
$4,725.000
250
+
$46.54
$11,635.000