help desk software
DATA SHEET

CA2-B0-34-660-311-C

Carling Technologies

2-pole - Handle - 60 amp circuit breaker - Stud 1/4-20 terminals - UL 1077 Recognized CSA Accepted .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
CA2-B0-34-660-311-C
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Hydraulic Magnetic
Voltage Rating:
277,480 VAC
Number of Poles:
2
Current Rating:
60 A
Terminal Design:
Stud
Operating Temperature:
N/A
Mounting:
Panel Mount
The CARLING TECHNOLOGIES CA2-B0-34-660-311-C is a hydraulic magnetic circuit breaker designed to provide reliable protection for electrical circuits. It features a dual-pole configuration and a high current rating of 60A, making it ideal for applications requiring robust power distribution. With a voltage rating of 277VAC/480VAC, this circuit breaker offers protection against overcurrent and short circuits in industrial and commercial settings. Its hydraulic magnetic technology ensures accurate and consistent tripping characteristics, providing enhanced safety for critical systems. Trust in the durability and performance of the CARLING TECHNOLOGIES CA2-B0-34-660-311-C circuit breaker to safeguard your electrical infrastructure.
Search Keywords:
CA2B034660311C
IN STOCK: 7
Ships today, if you order in
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$140.00
$140.000
3
$137.90
$413.700
5
$131.39
$656.950
10
$78.83
$788.300
25 +
$77.65
$1,941.250
Tools/3D Models