help desk software

CA2-B0-34-680-321-C

Carling Technologies

Circuit Breaker Hydraulic Magnetic 2Pole 80A 277VAC/480VAC

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
CA2-B0-34-680-321-C
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Type:
Hydraulic Magnetic
Voltage Rating:
277,480 VAC
Number of Poles:
2
Current Rating:
80 A
Terminal Design:
Stud
Operating Temperature:
N/A
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 2Pole 80A 277VAC/480VAC
Search Keywords:
CA2B034680321C
IN STOCK: 9
Can Ship immediately
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$204.22
$204.220
3
$188.68
$566.040
5
$180.57
$902.850
10
$164.48
$1,644.800
25 +
$162.02
$4,050.500