CA3-B0-22-610-121-D
Carling TechnologiesCircuit Breaker Hydraulic Magnetic 3Pole 10A 277VAC/480VAC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
CA3-B0-22-610-121-D
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Hydraulic Magnetic
Voltage Rating:
277,480 VAC
Number of Poles:
3
Current Rating:
10 A
Terminal Design:
Stud
Operating Temperature:
N/A
Mounting:
Panel Mount
The Carling Technologies CA3-B0-22-610-121-D is a high-quality circuit breaker with hydraulic magnetic technology. This 3-pole breaker is designed to handle up to 10A of current at either 277VAC or 480VAC. It provides reliable protection for your electrical system, ensuring smooth and uninterrupted operation. Trust Carling Technologies for your circuit protection needs.
Search Keywords:
CA3B022610121D
IN STOCK:
7
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$257.02
$257.020
3
$232.41
$697.230
5
$227.57
$1,137.850
10
$195.64
$1,956.400
25
+
$192.70
$4,817.500
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
T11-2-20.0A-01-11AL-V
SNAPAK® series is a snap-acting hydraulicmagnetic
circuit protector, paddle handle.
54105
Lug Terminal 6AWG Copper 31.24mm Electro Tin
54105UB
Copper One-Hole Lug - 90 Degree Bend Standard Barrel - Peep Hole - #6 AWG Wire - 1/4 Inch ...
CA3-B0-34-810-321-L
Circuit Breaker, C-Series, Hydraulic-Magnetic | Carling Technologies CA3-B0-34-810-321-L