Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
CA3-B0-22-650-12A-C
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Hydraulic Magnetic
Voltage Rating:
277,480 VAC
Number of Poles:
3
Current Rating:
50 A
Terminal Design:
Stud
Operating Temperature:
N/A
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 3Pole 50A 277VAC/480VAC
Search Keywords:
CA3B02265012AC
IN STOCK:
0
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$185.74
$185.740
3
$182.95
$548.850
5
$173.95
$869.750
10
$104.37
$1,043.700
25
+
$102.80
$2,570.000