Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
CA3-B0-22-650-12A-D
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Hydraulic Magnetic
Voltage Rating:
250 VAC
Number of Poles:
3
Current Rating:
50 A
Terminal Design:
Stud
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 3Pole 50A 250VAC
Search Keywords:
CA3B02265012AD
IN STOCK:
7
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$199.37
$199.370
3
$196.44
$589.320
5
$193.94
$969.700
10
$192.00
$1,920.000
25
+
$190.08
$4,752.000
CUSTOMERS
ALSO BOUGHT
VPC205
LEVEL PROBE CONDUCTIVE
IFRM12N1701/S14L
Proximity Sensor Inductive NO NPN 4mm 10V to 30VDC
70.300.1640.0
Conn Rectangular F 16Signal/1Ground POS Screw ST Cable Mount
AR30V0L-02E3R
Switch Emergency Stop N.C. DPST Mushroom Button 30N Screw Panel Mount
10EB3SA
Power Entry Module EMI Filtered M 3 POS 250VAC 10A Switch/Fuse/Voltage Selector ST 1 Port