Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
CA3-B0-22-670-321-E
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
N/A
Voltage Rating:
N/A
Number of Poles:
3
Current Rating:
70 A
Terminal Design:
Stud
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker 3Pole 70A
Search Keywords:
CA3B022670321E
IN STOCK:
3
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$218.18
$218.180
3
$214.91
$644.730
5
$204.76
$1,023.800
10
$122.85
$1,228.500
25
+
$121.01
$3,025.250