Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
CA3-B0-24-475-12C-E
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
N/A
Voltage Rating:
N/A
Number of Poles:
3
Current Rating:
7.5 A
Terminal Design:
Stud
Operating Temperature:
N/A
Mounting:
Panel Mount
Circuit Breaker 3Pole 7.5A
Search Keywords:
CA3B02447512CE
IN STOCK:
0
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$175.08
$175.080
5
$138.98
$694.900
10
$97.46
$974.600
25
$93.85
$2,346.250
50
$86.63
$4,331.500
100
$81.22
$8,122.000
250
$77.61
$19,402.500
500
+
$75.81
$37,905.000