CA3-B0-24-610-121-C
Carling TechnologiesCircuit Breaker Hydraulic Magnetic 3Pole 10A 277VAC/480VAC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
CA3-B0-24-610-121-C
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Hydraulic Magnetic
Voltage Rating:
277,480 VAC
Number of Poles:
3
Current Rating:
10 A
Terminal Design:
Stud
Operating Temperature:
N/A
Mounting:
Panel Mount
The CARLING TECHNOLOGIES CA3-B0-24-610-121-C is a reliable and high-performance hydraulic magnetic circuit breaker designed for industrial applications. With its 3-pole configuration and 10A rating, this circuit breaker is capable of effectively protecting electrical circuits and equipment from overloads and short circuits.Built with advanced hydraulic magnetic technology, it provides accurate and consistent protection in a wide range of voltage environments, specifically 277VAC and 480VAC. This ensures optimal performance and safety for various machinery and systems.Featuring a compact and durable design, the CARLING TECHNOLOGIES CA3-B0-24-610-121-C is easy to install and suitable for use in demanding industrial environments. Its high-quality construction ensures long-lasting performance and reliable circuit protection.Whether it is for commercial or industrial applications, the CARLING TECHNOLOGIES CA3-B0-24-610-121-C circuit breaker offers dependable protection and peace of mind. Invest in this efficient and versatile hydraulic magnetic circuit breaker to safeguard your electrical systems and equipment.
Search Keywords:
CA3B024610121C
IN STOCK:
11
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$257.01
$257.010
3
$232.40
$697.200
5
$218.28
$1,091.400
10
$190.24
$1,902.400
25
+
$187.38
$4,684.500
CUSTOMERS
ALSO BOUGHT
CA3-B0-26-620-121-D
Circuit Breaker Hydraulic Magnetic 3Pole 20A 277VAC/480VAC
54105UB
Copper One-Hole Lug - 90 Degree Bend Standard Barrel - Peep Hole - #6 AWG Wire - 1/4 Inch ...
54108
Lug Terminal 1AWG Copper 38.1mm Electro Tin
CA1-B0-34-680-321-C
Circuit Breaker Hydraulic Magnetic 1Pole 80A 277VAC/480VAC
CA2-P0-D6-815-321-MT
Circuit Breaker Hydraulic Magnetic 2Pole 150A 277VAC/480VAC