help desk software
DATA SHEET

CA3-B0-24-620-121-C

Carling Technologies

Circuit Breaker Hydraulic Magnetic 3Pole 20A 277VAC/480VAC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
CA3-B0-24-620-121-C
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Hydraulic Magnetic
Voltage Rating:
277,480 VAC
Number of Poles:
3
Current Rating:
20 A
Terminal Design:
Stud
Operating Temperature:
N/A
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 3Pole 20A 277VAC/480VAC
Search Keywords:
CA3B024620121C
IN STOCK: 0
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$254.44
$254.440
3
$230.07
$690.210
5
$218.14
$1,090.700
10
$190.24
$1,902.400
25 +
$187.38
$4,684.500
Tools/3D Models