help desk software
DATA SHEET

CA3-B0-24-620-221-E

Carling Technologies

Circuit Breaker 3Pole 20A .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
CA3-B0-24-620-221-E
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
N/A
Voltage Rating:
N/A
Number of Poles:
3
Current Rating:
20 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
Panel Mount
The CARLING TECHNOLOGIES CA3-B0-24-620-221-E Circuit Breaker is a reliable and efficient 3-pole circuit breaker designed to ensure the safety of electrical circuits. With a capacity of 20A, it is suitable for a wide range of applications. This circuit breaker is built with top-quality materials to withstand heavy loads and provide long-lasting performance. It features a compact design that allows for easy installation and maintenance. Trust the CARLING TECHNOLOGIES CA3-B0-24-620-221-E Circuit Breaker to protect your electrical system and provide reliable power distribution.
Search Keywords:
CA3B024620221E
IN STOCK: 19
Ships today, if you order in
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$166.52
$166.520
3
$164.03
$492.090
5
$156.28
$781.400
10
$93.77
$937.700
25 +
$92.36
$2,309.000
Tools/3D Models