CA3-B0-24-630-121-CG
Carling Technologies3-pole - Handle - 30 amp circuit breaker - Stud 10-32 terminals - CSA Certified UL 489 Listed
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
CA3-B0-24-630-121-CG
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Hydraulic Magnetic
Voltage Rating:
277,480 VAC
Number of Poles:
3
Current Rating:
30 A
Terminal Design:
Stud
Operating Temperature:
N/A
Mounting:
Panel Mount
3-pole - Handle - 30 amp circuit breaker - Stud 10-32 terminals - CSA Certified UL 489 Listed
Search Keywords:
CA3B024630121CG
IN STOCK:
28
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$279.28
$279.280
3
$252.54
$757.620
5
$233.53
$1,167.650
10
$220.09
$2,200.900
25
+
$216.79
$5,419.750