CA3-B0-24-630-12C-C
Carling TechnologiesCircuit Breaker Hydraulic Magnetic 3Pole 30A 277VAC/480VAC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
CA3-B0-24-630-12C-C
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Hydraulic Magnetic
Voltage Rating:
277,480 VAC
Number of Poles:
3
Current Rating:
30 A
Terminal Design:
Stud
Operating Temperature:
N/A
Mounting:
Panel Mount
The CARLING TECHNOLOGIES CA3-B0-24-630-12C-C is a high-quality circuit breaker designed for optimal circuit protection. With its Hydraulic Magnetic technology and three-pole configuration, this circuit breaker ensures reliable and efficient operation. It has a current rating of 30A and can handle voltage inputs of 277VAC or 480VAC. Suitable for a variety of applications, this circuit breaker is built to last and provide the necessary protection for your electrical systems.
Search Keywords:
CA3B02463012CC
IN STOCK:
16
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$242.04
$242.040
3
$218.86
$656.580
5
$215.38
$1,076.900
10
$204.53
$2,045.300
25
+
$198.99
$4,974.750
Product Guides
Product Changes