Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
CA3-B0-24-640-121-C
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Hydraulic Magnetic
Voltage Rating:
277,480 VAC
Number of Poles:
3
Current Rating:
40 A
Terminal Design:
Stud
Operating Temperature:
N/A
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 3Pole 40A 277VAC/480VAC
Search Keywords:
CA3B024640121C
IN STOCK:
1
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$244.09
$244.090
3
$220.72
$662.160
5
$218.52
$1,092.600
10
$190.24
$1,902.400
25
+
$187.38
$4,684.500