Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
CA3-B0-24-660-311-C
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Hydraulic Magnetic
Voltage Rating:
277,480 VAC
Number of Poles:
3
Current Rating:
60 A
Terminal Design:
Stud
Operating Temperature:
N/A
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 3Pole 60A 277VAC/480VAC
Search Keywords:
CA3B024660311C
IN STOCK:
0
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$224.93
$224.930
3
$221.56
$664.680
5
$210.65
$1,053.250
10
$126.39
$1,263.900
25
+
$124.50
$3,112.500