Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
CA3-B0-26-450-321-E
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
N/A
Voltage Rating:
N/A
Number of Poles:
3
Current Rating:
5 A
Terminal Design:
Stud
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker 3Pole 5A
Search Keywords:
CA3B026450321E
IN STOCK:
3
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$153.73
$153.730
5
$122.04
$610.200
10
$85.59
$855.900
25
$82.40
$2,060.000
50
$76.07
$3,803.500
100
$71.32
$7,132.000
250
$68.15
$17,037.500
500
+
$66.57
$33,285.000