CA3-B0-26-620-121-D
Carling TechnologiesCircuit Breaker Hydraulic Magnetic 3Pole 20A 277VAC/480VAC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
CA3-B0-26-620-121-D
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Hydraulic Magnetic
Voltage Rating:
277,480 VAC
Number of Poles:
3
Current Rating:
20 A
Terminal Design:
Stud
Operating Temperature:
N/A
Mounting:
Panel Mount
The CARLING TECHNOLOGIES CA3-B0-26-620-121-D is a hydraulic magnetic circuit breaker suitable for a wide range of applications. This 3-pole circuit breaker is designed to handle a maximum current of 20A and works effectively with voltage inputs of 277VAC/480VAC. Its hydraulic magnetic technology ensures precise and reliable circuit protection. With its compact design and durable construction, this circuit breaker is an ideal choice for various industrial and commercial electrical systems.
Search Keywords:
CA3B026620121D
IN STOCK:
50
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$257.02
$257.020
3
$232.41
$697.230
5
$230.09
$1,150.450
10
$195.64
$1,956.400
25
+
$192.70
$4,817.500
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
54105UB
Copper One-Hole Lug - 90 Degree Bend Standard Barrel - Peep Hole - #6 AWG Wire - 1/4 Inch ...
54108
Lug Terminal 1AWG Copper 38.1mm Electro Tin
CA3-B0-24-610-121-C
Circuit Breaker Hydraulic Magnetic 3Pole 10A 277VAC/480VAC
CA1-B0-34-680-321-C
1-pole - Handle - 80 amp circuit breaker - Stud 1/4-20 terminals - UL 1077 Recognized CSA ...
CA2-P0-D6-815-321-MT
Circuit Breaker Hydraulic Magnetic 2Pole 150A 277VAC/480VAC