CA3-B0-26-630-121-D
Carling TechnologiesCircuit Breaker Hydraulic Magnetic 3Pole 30A 277VAC/480VAC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
CA3-B0-26-630-121-D
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Hydraulic Magnetic
Voltage Rating:
277,480 VAC
Number of Poles:
3
Current Rating:
30 A
Terminal Design:
Stud
Operating Temperature:
N/A
Mounting:
Panel Mount
The CARLING TECHNOLOGIES part CA3-B0-26-630-121-D is a high-quality hydraulic magnetic circuit breaker designed for reliable circuit protection. With a 3-pole configuration, it is suitable for a variety of applications. This circuit breaker has a current rating of 30A and can handle voltages up to 277VAC/480VAC, making it ideal for both residential and industrial use. Its hydraulic magnetic mechanism ensures precise and efficient operation, ensuring safe and consistent electrical performance. Trust CARLING TECHNOLOGIES to provide you with a top-notch circuit breaker that offers exceptional protection and durability.
Search Keywords:
CA3B026630121D
IN STOCK:
64
Can Ship immediately
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$247.82
$247.820
3
$223.85
$671.550
5
$220.49
$1,102.450
10
$212.16
$2,121.600
25
+
$202.97
$5,074.250
Product Guides
Product Changes