CA3-B0-34-630-121-C
Carling TechnologiesCircuit Breaker Hydraulic Magnetic 3Pole 30A 277VAC/480VAC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
CA3-B0-34-630-121-C
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Hydraulic Magnetic
Voltage Rating:
277,480 VAC
Number of Poles:
3
Current Rating:
30 A
Terminal Design:
Stud
Operating Temperature:
N/A
Mounting:
Panel Mount
The CARLING TECHNOLOGIES part CA3-B0-34-630-121-C is a reliable circuit breaker designed to provide enhanced protection for electrical systems. This hydraulic magnetic breaker is specifically crafted with three poles, offering efficient and effective control over the flow of current.With a maximum rated current of 30A, this circuit breaker ensures optimal performance even in demanding electrical setups. It can handle voltage inputs of 277VAC or 480VAC, making it suitable for a wide range of applications.The hydraulic magnetic technology used in this circuit breaker ensures precise and consistent tripping characteristics, ensuring the utmost safety and reliability for your electrical system. It combines the benefits of both hydraulic and magnetic technologies to deliver enhanced protection, minimizing the risk of damage from current overload or short circuits.Ideal for industrial and commercial applications, the CARLING TECHNOLOGIES CA3-B0-34-630-121-C circuit breaker offers long-lasting performance and outstanding durability. Trust this breaker to safeguard your electrical equipment and systems, providing peace of mind and reliable protection.
Search Keywords:
CA3B034630121C
IN STOCK:
19
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$175.42
$175.420
3
$172.84
$518.520
5
$171.11
$855.550
10
$169.40
$1,694.000
25
+
$167.71
$4,192.750
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
HBL2615
LKG FLG-INLT, 30A 125V, L5-30P, WH
ER-16625-BT
Cabinet Rack - Economizer - 40U - 30.750" L x 22.000" W x 75.312" H (781.05mm x 558.80mm x...
W23-X1A1G-20
Circuit Breaker - Thermal - 1 Pole - 20A, 240VAC/50VDC - Black Push-Pull Plunger Actuator ...
HBL560C9W
PS, IEC, C, 4P5W, 60/ 120/208V, 4X/69K
W69-X2Q12-30
Circuit Breaker Hydraulic Magnetic 3Pole 30A 277VAC