CA3-B0-34-650-121-C
Carling TechnologiesCircuit Breaker Hydraulic Magnetic 3Pole 50A 277VAC/480VAC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
CA3-B0-34-650-121-C
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Hydraulic Magnetic
Voltage Rating:
277,480 VAC
Number of Poles:
3
Current Rating:
50 A
Terminal Design:
Stud
Operating Temperature:
N/A
Mounting:
Panel Mount
Introducing the durable and reliable Carling Technologies Circuit Breaker, part number CA3-B0-34-650-121-C. This hydraulic magnetic breaker is designed with 3 poles and a generous 50A capacity, making it suitable for handling heavy-duty electrical applications. With a voltage rating of 277VAC/480VAC, this circuit breaker is ideal for ensuring safety and protection in a wide range of industrial and commercial settings. Trust Carling Technologies for top-quality circuit protection solutions.
Search Keywords:
CA3B034650121C
IN STOCK:
4
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$203.27
$203.270
3
$200.28
$600.840
5
$198.28
$991.400
10
$194.42
$1,944.200
25
+
$191.61
$4,790.250
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
CA1-B0-34-650-121-C
Circuit Breaker Hydraulic Magnetic 1Pole 50A 277VAC/480VAC
CA1-B0-34-615-121-C
1-pole - Handle - 15 amp circuit breaker - Stud 10-32 terminals - UL 1077 Recognized CSA A...
ER-16625-BT
Cabinet Rack - Economizer - 40U - 30.750" L x 22.000" W x 75.312" H (781.05mm x 558.80mm x...
NHD-0420DZW-AG5
Character OLED - 4 x 20 - 5V or 3V - Parallel / 3 wire SPI - Controller:Proprietary - 1 x ...
CA3-B0-34-630-121-C
3-pole - Handle - 30 amp circuit breaker - Stud 10-32 terminals - UL 1077 Recognized CSA A...