Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
CA3-B0-34-650-321-C
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Hydraulic Magnetic
Voltage Rating:
277,480 VAC
Number of Poles:
3
Current Rating:
50 A
Terminal Design:
Stud
Operating Temperature:
N/A
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 3Pole 50A 277VAC/480VAC
Search Keywords:
CA3B034650321C
IN STOCK:
3
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$257.00
$257.000
3
$232.39
$697.170
5
$219.47
$1,097.350
10
$189.64
$1,896.400
25
+
$187.74
$4,693.500
CUSTOMERS
ALSO BOUGHT
8C6-B-C21
Power Selector For Use With Circuit Breaker
CA1-B0-34-810-321-C
1-pole - Handle - 100 amp circuit breaker - Stud 1/4-20 terminals - UL 1077 Recognized CSA...
CA3-B0-34-660-321-C
3-pole - Handle - 60 amp circuit breaker - Stud 1/4-20 terminals - UL 1077 Recognized CSA ...