CA3-B0-34-660-321-C
Carling Technologies3-pole - Handle - 60 amp circuit breaker - Stud 1/4-20 terminals - UL 1077 Recognized CSA Accepted .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
CA3-B0-34-660-321-C
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Hydraulic Magnetic
Voltage Rating:
277,480 VAC
Number of Poles:
3
Current Rating:
60 A
Terminal Design:
Stud
Operating Temperature:
N/A
Mounting:
Panel Mount
The CARLING TECHNOLOGIES CA3-B0-34-660-321-C is a high-quality hydraulic magnetic circuit breaker designed for reliable performance in demanding electrical applications. With a built-in 3-pole configuration, this circuit breaker ensures comprehensive protection for your electrical system. It has a maximum current rating of 60A and can handle voltages up to 277VAC/480VAC. This versatile breaker is engineered to provide immediate and precise trip response, effectively safeguarding your equipment and preventing damage from overloads and short circuits. Trust the CARLING TECHNOLOGIES CA3-B0-34-660-321-C to deliver exceptional durability, safety, and peace of mind for your electrical needs.
Search Keywords:
CA3B034660321C
IN STOCK:
28
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$277.22
$277.220
3
$236.45
$709.350
5
$231.05
$1,155.250
10
$215.45
$2,154.500
25
+
$210.75
$5,268.750
Product Guides
CUSTOMERS
ALSO BOUGHT
CA3-B0-34-630-121-C
3-pole - Handle - 30 amp circuit breaker - Stud 10-32 terminals - UL 1077 Recognized CSA A...
CA1-B0-34-810-321-C
1-pole - Handle - 100 amp circuit breaker - Stud 1/4-20 terminals - UL 1077 Recognized CSA...
P30P42D12P1-24
Contactor 24VDC 3PST-NO-DM 30A Flange Mount
CA3-B0-34-640-121-C
Circuit Breaker Hydraulic Magnetic 3Pole 40A 277VAC/480VAC
CA1-B0-34-680-321-C
1-pole - Handle - 80 amp circuit breaker - Stud 1/4-20 terminals - UL 1077 Recognized CSA ...