Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
CA3-B0-36-660-321-C
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Hydraulic Magnetic
Voltage Rating:
250,80 VAC|VDC
Number of Poles:
3
Current Rating:
60 A
Terminal Design:
Stud
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 3Pole 60A 250VAC/80VDC
Search Keywords:
CA3B036660321C
IN STOCK:
1
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$201.41
$201.410
5
$159.89
$799.450
10
$112.14
$1,121.400
25
$107.97
$2,699.250
50
$99.66
$4,983.000
100
$93.44
$9,344.000
250
$89.29
$22,322.500
500
+
$87.21
$43,605.000