CA3-B2-46-610-121-C
Carling TechnologiesCircuit Breaker Hydraulic Magnetic 3Pole 10A 277VAC/480VAC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
CA3-B2-46-610-121-C
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Hydraulic Magnetic
Voltage Rating:
277,480 VAC
Number of Poles:
3
Current Rating:
10 A
Terminal Design:
Stud
Operating Temperature:
N/A
Mounting:
Panel Mount
The Carling Technologies CA3-B2-46-610-121-C is a high-quality hydraulic magnetic circuit breaker designed for reliable protection in various electrical applications. With its 3-pole configuration, it offers enhanced performance and safety compared to traditional single-pole breakers.This circuit breaker is rated for a maximum current of 10A and can handle voltage inputs ranging from 277VAC to 480VAC. It uses hydraulic magnetic technology, which provides precise and consistent tripping characteristics, ensuring optimal circuit protection.The CA3-B2-46-610-121-C is built to withstand demanding environments, making it suitable for both residential and commercial use. Its compact design allows for easy installation in tight spaces, while its durable construction ensures long-lasting performance.Whether you need to protect sensitive electronic equipment, control industrial machinery, or ensure the safety of electrical systems in your home or workplace, the Carling Technologies CA3-B2-46-610-121-C is a reliable solution that delivers superior performance and peace of mind.
Search Keywords:
CA3B246610121C
IN STOCK:
0
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$189.89
$189.890
3
$187.04
$561.120
5
$177.84
$889.200
10
$106.71
$1,067.100
25
+
$105.10
$2,627.500