CA3-B2-46-620-121-C
Carling TechnologiesCircuit Breaker Hydraulic Magnetic 3Pole 20A 277VAC/480VAC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
CA3-B2-46-620-121-C
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Hydraulic Magnetic
Voltage Rating:
277,480 VAC
Number of Poles:
3
Current Rating:
20 A
Terminal Design:
Stud
Operating Temperature:
N/A
Mounting:
Panel Mount
The CARLING TECHNOLOGIES part CA3-B2-46-620-121-C is a high-quality circuit breaker with hydraulic magnetic technology. It features three poles and has a maximum current rating of 20A. This circuit breaker is designed to safely and efficiently protect electrical circuits from overload or short circuit conditions. It operates at voltage levels of 277VAC and 480VAC, making it suitable for various industrial and commercial applications. Trust CARLING TECHNOLOGIES to provide reliable and durable circuit protection solutions for your electrical systems.
Search Keywords:
CA3B246620121C
IN STOCK:
16
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$260.07
$260.070
3
$234.77
$704.310
5
$229.75
$1,148.750
10
$223.76
$2,237.600
25
+
$220.40
$5,510.000
Product Guides
Product Changes