Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
CA4-B0-24-475-12C-E
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
N/A
Voltage Rating:
N/A
Number of Poles:
4
Current Rating:
7.5 A
Terminal Design:
Stud
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker 4Pole 7.5A
Search Keywords:
CA4B02447512CE
IN STOCK:
2
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$235.65
$235.650
5
$187.06
$935.300
10
$131.19
$1,311.900
25
$126.33
$3,158.250
50
$116.61
$5,830.500
100
$109.32
$10,932.000
250
$104.47
$26,117.500
500
+
$102.04
$51,020.000