Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
CA4-B0-24-615-121-D
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Hydraulic Magnetic
Voltage Rating:
277,480 VAC
Number of Poles:
4
Current Rating:
15 A
Terminal Design:
Stud
Operating Temperature:
N/A
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 4Pole 15A 277VAC/480VAC
Search Keywords:
CA4B024615121D
IN STOCK:
2
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$204.97
$204.970
5
$162.71
$813.550
10
$114.11
$1,141.100
25
$109.89
$2,747.250
50
$101.43
$5,071.500
100
$95.10
$9,510.000
250
$90.87
$22,717.500
500
+
$88.76
$44,380.000