CAB-22886000
Carling TechnologiesSwitch Toggle ON None OFF SPST Bat Lever Quick Conn 20A 250VAC 1118.55VA Panel Mount with Threads .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
CAB-22886000
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
1118.55 A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Quick Connect
Dimension:
22.22 x 13.26 x 52.04 mm
Operating Temperature:
0 to 85 °C
Life Cycle:
Discontinued & Replaced
The CARLING TECHNOLOGIES CA201-73 is a versatile toggle switch designed for various applications. This switch features a Single Pole Single Throw (SPST) configuration, with ON-None-OFF functionality. Its sturdy bat lever and quick connect terminals ensure easy installation and reliable operation.With a voltage rating of 250VAC and a maximum load capacity of 20A, this switch can handle high-power applications with ease. It also has a power rating of 1118.55VA, making it suitable for demanding electrical systems.Designed for convenient panel mounting, this switch comes with threaded fittings that enable secure installation. Whether you need it for industrial machinery, automotive applications, or home electronics, the CARLING TECHNOLOGIES CA201-73 delivers reliable performance and long-lasting durability.
Search Keywords:
CAB22886000
This product is discontinued, but still in stock
IN STOCK:
1,039
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Quantity
Unit Price
Ext. Price
10
$5.547
$55.470
30
$4.638
$139.140
100
$4.020
$402.000
250
$3.922
$980.500
500
$3.844
$1,922.000
1,000
$3.512
$3,512.000
2,500
$3.477
$8,692.500
5,000
+
$3.442
$17,210.000
Product Guides