help desk software
DATA SHEET

CAB-22893000

Carling Technologies

Switch Toggle ON None OFF SPST Bat Lever Quick Conn 20A 250VAC 1118.55VA Panel Mount with Threads .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
CAB-22893000
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
1118.55 A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Quick Connect
Dimension:
22.22 x 13.26 x 52.04 mm
Operating Temperature:
0 to 85 °C
Life Cycle:
Discontinued & Replaced
The CARLING TECHNOLOGIES part CA201-78 is a high-quality toggle switch designed for use in various electronic applications. This SPST (Single Pole, Single Throw) switch features a bat lever, providing easy and convenient operation. The switch has a quick connect design, allowing for swift and hassle-free installation. With a maximum current rating of 20A and a voltage rating of 250VAC, this switch offers reliable performance and can handle high-powered electrical loads. The switch is panel mountable and includes threads for secure and sturdy mounting. Overall, the CARLING TECHNOLOGIES part CA201-78 is a durable and versatile switch that is perfect for a range of electronic projects.
Search Keywords:
CAB22893000
  This product is discontinued, but still in stock
IN STOCK: 852
Can Ship immediately
Minimum Order:
10
Multiple:
10
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$8.90
$89.000
30
$8.37
$251.100
50
$7.72
$386.000
100
$7.65
$765.000
250
$7.57
$1,892.500
500
$7.50
$3,750.000
1,000 +
$7.42
$7,420.000
RECOMMENDED REPLACEMENT
CA201-78
CA201-78
VIEW PRODUCT
Tools/3D Models