CAB-22913000
Carling TechnologiesSwitch Toggle ON None OFF SPST Bat Lever Screw 20A 250VAC 1118.55VA Panel Mount with Threads .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
CAB-22913000
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
1118.55 A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
22.22 x 13.26 x 53.51 mm
Operating Temperature:
0 to 85 °C
Life Cycle:
Discontinued & Replaced
The CARLING TECHNOLOGIES Switch Toggle CA204-73 is a single-pole, single-throw (SPST) switch with a bat lever and screw. It is designed for panel mounting and features a rugged construction with a 20A rating and a voltage capacity of up to 250VAC or 1118.55VA. The switch is equipped with threads for secure fastening and offers a reliable ON-None-OFF functionality. Perfect for various applications requiring a dependable and versatile toggle switch.
Search Keywords:
CAB22913000
This product is discontinued, but still in stock
IN STOCK:
1,360
Can Ship immediately
Minimum Order:
10
Multiple:
10
Quantity
Unit Price
Ext. Price
10
$6.33
$63.300
30
$6.23
$186.900
50
$6.17
$308.500
100
$6.00
$600.000
250
$5.94
$1,485.000
500
$5.88
$2,940.000
1,000
+
$5.82
$5,820.000
Product Guides