help desk software
DATA SHEET

CAB-22940000

Carling Technologies

Switch Toggle ON None OFF SPST Bat Lever Wire Lead 20A 250VAC 1118.55VA Panel Mount with Threads .. see full description

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
CAB-22940000
RoHS:
No
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
1118.55 A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Wire Lead
Dimension:
22.22 x 13.26 x 56.82 mm
Operating Temperature:
0 to 85 °C
Life Cycle:
Discontinued & Replaced
The CARLING TECHNOLOGIES part CA205-73 is a high-quality toggle switch designed with durability and functionality in mind. It features a single-pole, single-throw (SPST) configuration with an on-none-off function. The switch is equipped with a reliable bat lever and comes with wire leads for easy installation. With a robust rating of 20A and 250VAC/1118.55VA, this switch is suitable for a wide range of applications, including industrial and commercial settings. Its panel mount design with threads ensures secure and stable installation on various surfaces. Whether you're looking to replace a faulty switch or upgrade your existing system, the CARLING TECHNOLOGIES part CA205-73 offers reliable performance and long-lasting durability.
Search Keywords:
CAB22940000
  This product is discontinued, but still in stock
IN STOCK: 180
Can Ship immediately
Minimum Order:
10
Multiple:
10
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$16.11
$161.100
30
$13.06
$391.800
50
$12.48
$624.000
100
$11.71
$1,171.000
250
$11.08
$2,770.000
500
$10.48
$5,240.000
1,000 +
$10.37
$10,370.000
RECOMMENDED REPLACEMENT
CA205-73
CA205-73
VIEW PRODUCT
Tools/3D Models