Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
CB2-B0-24-650-221-C
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Hydraulic Magnetic
Voltage Rating:
277,480 VAC
Number of Poles:
2
Current Rating:
50 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 2Pole 50A 277VAC/480VAC
Search Keywords:
CB2B024650221C
IN STOCK:
1
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$122.87
$122.870
5
$109.53
$547.650
10
$65.72
$657.200
25
$60.32
$1,508.000
50
$59.41
$2,970.500
100
$48.46
$4,846.000
250
+
$47.73
$11,932.500