help desk software
DATA SHEET

CB2-B0-24-660-311-C

Carling Technologies

Circuit Breaker Hydraulic Magnetic 2Pole 60A 277VAC/480VAC .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
CB2-B0-24-660-311-C
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Hydraulic Magnetic
Voltage Rating:
277,480 VAC
Number of Poles:
2
Current Rating:
60 A
Terminal Design:
Stud
Operating Temperature:
N/A
Mounting:
Panel Mount
The Carling Technologies part CB2-B0-24-660-311-C is a hydraulic magnetic circuit breaker that offers reliable protection for electrical circuits. With its 2-pole design, it can effectively handle up to 60A of current at voltages of 277VAC or 480VAC. This circuit breaker uses advanced hydraulic magnetic technology, ensuring quick and accurate tripping when necessary. Whether in residential, commercial, or industrial applications, this Carling Technologies circuit breaker guarantees the safety and performance of your electrical systems.
Search Keywords:
CB2B024660311C
IN STOCK: 96
Ships today, if you order in
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$212.98
$212.980
3
$196.77
$590.310
5
$180.18
$900.900
10
$150.57
$1,505.700
25 +
$149.07
$3,726.750
Tools/3D Models