CB3-B0-24-630-12C-R
Carling TechnologiesHydraulic/Magnetic Circuit Breaker - 3 Pole - 30A - 480VAC/277VAC - Handle (One Per Multipole Unit) - Series Trip (Current) - S.P.D.T. - 0.110 Q.C. Term. - 50/60Hz Medium Delay - Stud 10-32 - Dual Legend - Black Actuator - 6-32 X 0.195 Inches Threaded Ins .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
CB3-B0-24-630-12C-R
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
The CB3-B0-24-630-12C-R hydraulic magnetic circuit breakers are designed for those applications requiring higher amperage and voltage handling capability in a smaller package. The C-Series UL489 circuit breakers employ a unique arc chute design, which results in obtaining higher interrupting capacities. Typical applications are: marine, telecom/datacom industry, military, renewable energy systems, commercial HVAC, and generators & welder markets. Operating temperature range is from -40° C to +85° C.
Search Keywords:
CB3B02463012CR
IN STOCK:
0
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$208.53
$208.530
3
$205.40
$616.200
5
$195.30
$976.500
10
$117.18
$1,171.800
25
+
$115.42
$2,885.500