Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
CJ1-B0-12-615-221-D
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Hydraulic Magnetic
Voltage Rating:
80 VDC
Number of Poles:
1
Current Rating:
15 A
Terminal Design:
Stud
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 1Pole 15A 80VDC
Search Keywords:
CJ1B012615221D
IN STOCK:
9
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$60.11
$60.110
5
$52.05
$260.250
10
$31.23
$312.300
25
$29.54
$738.500
50
$28.04
$1,402.000
100
$23.14
$2,314.000
250
+
$22.57
$5,642.500
Product Guides