Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
CLB-043-11B3A-B-A
RoHS:
Yes
HTS:
8536200020
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Type:
Thermal
Voltage Rating:
250,32 VAC|VDC
Number of Poles:
1
Current Rating:
4 A
Terminal Design:
Quick Connect
Operating Temperature:
-10 to 60 °C
Mounting:
Screw Mount
Circuit Breaker Thermal 1Pole 4A 250VAC/32VDC
Search Keywords:
CLB04311B3ABA
IN STOCK:
114
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
5
$5.64
$28.200
25
$5.18
$129.500
50
$4.41
$220.500
125
$3.99
$498.750
250
$3.93
$982.500
375
$3.87
$1,451.250
500
+
$3.81
$1,905.000
Product Guides