Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
CLB-053-27E3N-W-A
RoHS:
Yes
HTS:
8536200020
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
500
Type:
Thermal
Voltage Rating:
250,32 VAC|VDC
Number of Poles:
1
Current Rating:
5 A
Terminal Design:
Quick Connect
Operating Temperature:
-10 to 60 °C
Mounting:
Screw Mount
Circuit Breaker Thermal 1Pole 5A 250VAC/32VDC
Search Keywords:
CLB05327E3NWA
IN STOCK:
625
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
5
$5.16
$25.800
50
$4.24
$212.000
100
$4.06
$406.000
250
$3.95
$987.500
500
$3.75
$1,875.000
1,000
$3.49
$3,490.000
2,500
$3.41
$8,525.000
5,000
+
$3.13
$15,650.000