Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
CLB-103-11B3A-B-A
RoHS:
Yes
HTS:
8536200020
COO:
TW
ECCN:
EAR99
Supplier Standard Pack:
500
Type:
Thermal
Voltage Rating:
250,32 VAC|VDC
Number of Poles:
1
Current Rating:
10 A
Terminal Design:
Quick Connect
Operating Temperature:
-10 to 60 °C
Mounting:
Screw Mount
Circuit Breaker Thermal 1Pole 10A 250VAC/32VDC
Search Keywords:
CLB10311B3ABA
IN STOCK:
0
On Order:
164
can ship 12/5/24
Minimum Order:
5
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
5
$3.98
$19.900
50
$3.23
$161.500
100
$3.18
$318.000
250
$3.00
$750.000
500
$2.83
$1,415.000
1,000
$2.70
$2,700.000
2,500
$2.63
$6,575.000
5,000
+
$2.38
$11,900.000
CUSTOMERS
ALSO BOUGHT
202F211-51/164-0
Heat Shrink Flexible Molded Boot ST Elastomer Polymer Blend
CLB-153-11B3A-B-A
Circuit Breaker Thermal 1Pole 15A 250VAC/32VDC
CLB-303-11B3A-B-A
Circuit Breaker Thermal 1Pole 30A 250VAC/32VDC
V23333Z1001A008-EV-100
Bracket Mounted Socket for Mini Relays
ATP06-4S-EC01
4-Way Plug Female with End Cap