Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
CLB-153-11A3N-B-A
RoHS:
Yes
HTS:
8536200020
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Type:
Thermal
Voltage Rating:
250,32 VAC|VDC
Number of Poles:
1
Current Rating:
15 A
Terminal Design:
Quick Connect
Operating Temperature:
-10 to 60 °C
Mounting:
Screw Mount
Circuit Breaker Thermal 1Pole 15A 250VAC/32VDC
Search Keywords:
CLB15311A3NBA
IN STOCK:
350
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
10
$5.343
$53.430
50
$5.123
$256.150
250
$5.015
$1,253.750
500
$4.965
$2,482.500
1,000
$4.880
$4,880.000
2,500
$4.760
$11,900.000
5,000
$4.420
$22,100.000
7,500
+
$4.260
$31,950.000
Product Guides
CUSTOMERS
ALSO BOUGHT
RY2S-UDC12V
Power Relay 24VDC 750Ohm 3A DPDT(27.5x14x41)mm Socket Miniature Relay
1432876-1
Electromechanical Relay 24VDC 360Ohm 90A SPDT (31.6x26.5x50.8)mm Plug-In General Purpose R...
CLB-203-11A3N-B-A
1-pole - Push-To-Reset Button - 125-250 VAC/ 32 VDC 20 amp circuit breaker - interrupting...
282956-1
SPLASH PROOF FEM CONN ASSY
TIGL5B-6S-BL-NBL
Switch Rocker ON None (ON) DPDT Quick Connect Curved/Smooth Face Gloss Rocker 15A 250VAC 3...