Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
CLB-153-27E3N-W-A/15
Alias/AKA:
CLB-00000224
RoHS:
Yes
HTS:
8536200020
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Type:
Thermal
Voltage Rating:
250,32 VAC|VDC
Number of Poles:
1
Current Rating:
15 A
Terminal Design:
Quick Connect
Operating Temperature:
-10 to 60 °C
Mounting:
Screw Mount
Circuit Breaker Thermal 1Pole 15A 250VAC/32VDC
Search Keywords:
CLB15327E3NWA15
IN STOCK:
90
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
125
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
10
$3.96
$39.600
25
$3.90
$97.500
50
$3.84
$192.000
125
$3.78
$472.500
250
$2.84
$710.000
375
$2.65
$993.750
500
+
$2.60
$1,300.000