Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
CLB-303-11B3A-B-A
RoHS:
Yes
HTS:
8536200020
COO:
TW
ECCN:
EAR99
Supplier Standard Pack:
500
Type:
Thermal
Voltage Rating:
250,32 VAC|VDC
Number of Poles:
1
Current Rating:
30 A
Terminal Design:
Quick Connect
Operating Temperature:
-10 to 60 °C
Mounting:
Screw Mount
Circuit Breaker Thermal 1Pole 30A 250VAC/32VDC
Search Keywords:
CLB30311B3ABA
IN STOCK:
0
On Order:
320
can ship 12/5/24
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
5
$8.57
$42.850
25
$5.89
$147.250
50
$5.62
$281.000
125
$4.83
$603.750
250
$4.61
$1,152.500
375
$4.49
$1,683.750
500
+
$4.08
$2,040.000
CUSTOMERS
ALSO BOUGHT
LPS22
AC/DC Power Supply Single-OUT 5V 5A 25W 10-Pin
UHP-350-24
AC/DC Power Supply - 1 Output - 24V@14.6A - 350.4W
202F211-51/164-0
Heat Shrink Flexible Molded Boot ST Elastomer Polymer Blend
BCM603-2S
Modular Fuse Block - 2 Pole - 600V - 30A - Class CC - Screw - DIN Rail / Panel Mount.
CLB-103-11B3A-B-A
Circuit Breaker Thermal 1Pole 10A 250VAC/32VDC