CLB-303-27E3N-W-A
Carling TechnologiesCircuit Breaker Thermal 1Pole 30A 250VAC/32VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
CLB-303-27E3N-W-A
RoHS:
Yes
HTS:
8536200020
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Type:
Thermal
Voltage Rating:
250,32 VAC|VDC
Number of Poles:
1
Current Rating:
30 A
Terminal Design:
Quick Connect
Operating Temperature:
-10 to 60 °C
Mounting:
Screw Mount
The CARLING TECHNOLOGIES CLB-303-27E3N-W-A is a thermal circuit breaker with 1 pole, capable of handling 30A at 250VAC or 32VDC. This high-quality breaker provides reliable protection for your electrical circuits, ensuring safe and efficient operation. Ideal for a variety of applications, the CLB-303-27E3N-W-A is a versatile and durable solution for your circuit protection needs.
Search Keywords:
CLB30327E3NWA
IN STOCK:
500
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
5
$9.25
$46.250
25
$7.06
$176.500
50
$5.46
$273.000
125
$4.85
$606.250
250
$4.40
$1,100.000
375
$4.29
$1,608.750
500
+
$3.69
$1,845.000
Product Guides
Product Changes